- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 75BP36-01-1-03N
Description
+
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
Search Keywords: 75BP3601103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:75BP36-01-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:9.53 mm
-
Dimension:7.57 x 7.57 x 28.58 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7
$50.05
13
$40.43
19
$38.73
25 +
$37.95
Click for Quote
Log in
to unlock special pricing