- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 75AP36-01-1-10N-F
Description
+
The 75AP36-01-1-10N-F is a single-deck, screwdriver-actuated rotary switch with 1 pole, 10 non-shorting positions, and a 36° angle of throw.
Search Keywords: 75AP3601110NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:75AP36-01-1-10N-F
-
Alias/AKA:75AP36-01B10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$44.94
5
$44.83
7
$44.72
13
$36.12
19
$34.60
25 +
$33.90
Click for Quote
Log in
to unlock special pricing