- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 75AP36-01-1-08N
Grayhill
75AP36-01-1-08N
Switch Rotary SP8T 8 Screwdriver PC Pins 0.2A 220VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary SP8T 8 Screwdriver PC Pins 0.2A 220VAC 30VDC
Search Keywords: 75AP3601108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:75AP36-01-1-08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:N/A
-
Dimension:7.57 x 7.57 x 12.42 mm
-
Actuator Style/Diameter:Screwdriver
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Frequently Asked Questions
Is 75AP36-01-1-08N RoHS compliant?
Yes, 75AP36-01-1-08N is RoHS compliant.
What is the lead time for 75AP36-01-1-08N?
The standard lead time for 75AP36-01-1-08N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$53.559
2
$48.690
5
$48.570
7
$48.450
13
$39.140
19
$37.490
25 +
$36.740
Click for Quote
Log in
to unlock special pricing