- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 75AP36-01-1-04N
Description
+
Switch Rotary SP4T 4 Screwdriver PC Pins 0.2A 220VAC 30VDC
Search Keywords: 75AP3601104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:75AP36-01-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:N/A
-
Dimension:7.57 x 7.57 x 12.42 mm
-
Actuator Style/Diameter:Screwdriver
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$43.84
13
$35.41
19
$33.92
25 +
$33.24
Click for Quote
Log in
to unlock special pricing