- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 75AF36-01A10N
Description
+
Switch Rotary 10 Flush Screwdriver PC Pins 0.2A 220VAC 30VDC
Search Keywords: 75AF3601A10N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:75AF36-01A10N
-
Alias/AKA:75AF36-01-1-10N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:0 mm
-
Dimension:7.57 x 7.57 x 13.69 mm
-
Actuator Style/Diameter:Flush Screwdriver
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$90.96
5
$48.73
7
$46.62
13
$42.04
19
$41.13
25 +
$37.95
Click for Quote
Log in
to unlock special pricing