- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71MBS30-05-3-03S
Description
+
Rotary Switch, Military, 1/4 shaft, shaft/panel seal, 30° , 5 deck, 3 pole/de
Search Keywords: 71MBS3005303S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71MBS30-05-3-03S
-
Alias/AKA:71MBS30-05D03S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$135.98
5
$135.64
7
$135.30
13
$89.67
19
$72.85
25 +
$71.40
Click for Quote
Log in
to unlock special pricing