Image is representational - see mfr. specs

71MBS30-03-1-07N

Grayhill

Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71MBS3003107N
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Grayhill
  • 부품 번호:
    71MBS30-03-1-07N
  • Alias/AKA:
    71MBS30-03B07N, M3786/39-LFC
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    7
  • Pole Throw Configuration:
    SP7T
  • Actuator Length:
    9.53 mm
  • Dimension:
    19.05 x 19.05 x 47.85 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.36
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.3@115VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 13
즉시 배송 가능
품절 수량을 위한 MOQ:
7
12 Weeks 배송 가능 8. 3. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$53.90
5
$53.75
7
$53.62
13
$43.31
19
$41.48
25 +
$40.66
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!