- Home ›
- All Products›
- 71MB36-03A10N
Description
+
Switch Rotary SP10T 10 Position Flatted Shaft Solder Lug 250mA 115VAC 30VDC
Search Keywords: 71MB3603A10N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71MB36-03A10N
-
Alias/AKA:71MB36-03-1-10N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$38.48
5
$36.27
10
$35.72
25
$35.20
50
$34.25
100
$28.55
250 +
$26.33
Click for Quote
Log in
to unlock special pricing