- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71MB30-01-4-02N
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71MB3001402N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71MB30-01-4-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 36.78 mm
-
Actuator Style/Diameter:Flatted Shaft/6.36
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7
$41.86
13
$33.81
19
$32.38
25 +
$31.74
Click for Quote
Log in
to unlock special pricing