- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71MAS30-03B09N
Description
+
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Search Keywords: 71MAS3003B09N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71MAS30-03B09N
-
Alias/AKA:71MAS30-03-1-09N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$57.92
5
$57.77
7
$57.63
13
$46.54
19
$44.58
25 +
$43.70
Click for Quote
Log in
to unlock special pricing