- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71MAS30-02-1-08N
Grayhill
71MAS30-02-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71MAS3002108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71MAS30-02-1-08N
-
Alias/AKA:71MAS30-02B08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 42.32 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Frequently Asked Questions
Is 71MAS30-02-1-08N RoHS compliant?
Yes, 71MAS30-02-1-08N is RoHS compliant.
What is the lead time for 71MAS30-02-1-08N?
The standard lead time for 71MAS30-02-1-08N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
7
$55.14
13
$44.54
19
$42.66
25 +
$41.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT