- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71MAS30-01-1-08N
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71MAS3001108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71MAS30-01-1-08N
-
Alias/AKA:71MAS30-01B08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$36.83
5
$36.74
7
$36.65
13
$29.60
19
$28.36
25 +
$27.78
Click for Quote
Log in
to unlock special pricing