- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 71L36-07-2-02S
Description
+
Switch Key Lock DP4T 36° Flat Key 0.25A Solder Lug Panel Mount
Search Keywords: 71L3607202S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71L36-07-2-02S
-
Alias/AKA:71L36-07-2-02S,KEY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Angle of Throw:36 °
-
Key Removable Positions:1,2,3,4
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP4T
-
Contact Rating @ Voltage:0.25 A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$162.82
13
$107.91
19
$87.67
25 +
$85.92
Click for Quote
Log in
to unlock special pricing