- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 71L36-06-2-02N
Description
+
Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount
Search Keywords: 71L3606202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71L36-06-2-02N
-
Alias/AKA:71L36-06-2-02N,KEY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$75.07
5
$72.17
10
$71.12
20
$69.21
50
$68.33
100 +
$56.60
Click for Quote
Log in
to unlock special pricing