help desk software
Image is representational - see mfr. specs

71L36-02-1-04N

Grayhill

Switch Key Lock SP4T 36° Flat Key 0.25A Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock SP4T 36° Flat Key 0.25A Solder Lug Panel Mount
Search Keywords: 71L3602104N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    71L36-02-1-04N
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    4
  • Angle of Throw:
    36 °
  • Key Removable Positions:
    1,2,3,4
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SP4T
  • Contact Rating @ Voltage:
    0.25 A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
7
$61.52
13
$49.69
19
$47.60
25 +
$46.64
Click for Quote
Log in to unlock special pricing