Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

71L30-02-2-03N

Switch Key Lock DP3T 30° Flat Key 0.25A Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock DP3T 30° Flat Key 0.25A Solder Lug Panel Mount
Search Keywords: 71L3002203N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 71L30-02-2-03N
Alias/AKA: 71L30-02-2-03N,KEY
Unit of Measure: Per Each
RoHS: No
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 3
Angle of Throw: 30 °
Key Removable Positions: 1,6
Pole Throw Configuration: DP3T
Contact Rating @ Voltage: 0.25 A
Terminal Type: Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 71L30-02-2-03N RoHS compliant?
No, 71L30-02-2-03N is not RoHS compliant.
What is the lead time for 71L30-02-2-03N?
The standard lead time for 71L30-02-2-03N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$108.88
13
$72.15
19
$58.62
25 +
$57.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!