- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 71L30-01-2-05N
Description
+
Switch Key Lock DP5T 30° Flat Key 0.25A Solder Lug Panel Mount
Search Keywords: 71L3001205N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71L30-01-2-05N
-
Alias/AKA:71L30-01-2-05N,KEY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Angle of Throw:30 °
-
Key Removable Positions:1,6
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP5T
-
Contact Rating @ Voltage:0.25 A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$59.23
13
$47.84
19
$45.83
25 +
$44.91
Click for Quote
Log in
to unlock special pricing