- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 71J36-03-2-02S
Grayhill
71J36-03-2-02S
Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71J36-03-2-02S
-
Alias/AKA:71J36-03-2-02S,KEY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:36 °
-
Key Removable Positions:1,2
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:0.25 A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight