- Home ›
- All Products›
- 71ESF30-05-2-04N
Description
+
Switch Rotary DP4T 4 Round Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71ESF3005204N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71ESF30-05-2-04N
-
Alias/AKA:71ESF30-05C04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$128.12
13
$84.91
19
$68.99
25 +
$67.61
Click for Quote
Log in
to unlock special pricing