- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71E36-04-1-10N-C
Description
+
Switch Rotary SP10T 10 Round Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71E3604110NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71E36-04-1-10N-C
-
Alias/AKA:71E36-04A10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$61.55
5
$61.39
7
$61.24
13
$49.46
19
$47.38
25 +
$46.43
Click for Quote
Log in
to unlock special pricing