- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71C361108N-1108N
Description
+
Switch Rotary SP8T/SP8T 8/8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71C361108N1108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71C361108N-1108N
-
Alias/AKA:71C36-1BG-1BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$65.62
5
$63.56
10
$62.66
20
$61.77
50
$60.59
100 +
$49.94
Click for Quote
Log in
to unlock special pricing