- Home ›
- All Products›
- 71C30-1BG-1AL
Description
+
Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 28VDC
Search Keywords: 71C301BG1AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71C30-1BG-1AL
-
Alias/AKA:71C30-01-1-08N--01-1-12N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$121.74
13
$80.68
19
$65.55
25 +
$64.24
Click for Quote
Log in
to unlock special pricing