- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71C30-1BD-1AL
Description
+
Rotary Switch - SP5T, SP12T - 5, 12 Position - 250mA, 115VAC/30VDC - Concentric (3.17mm Dia, 6.35mm Dia) Actuator - 30° - Solder Lug - Panel Mount.
Search Keywords: 71C301BD1AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71C30-1BD-1AL
-
Alias/AKA:71C30-01-1-05N--01-1-12N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$65.30
5
$62.77
10
$61.86
20
$60.20
50
$59.43
100 +
$49.53
Click for Quote
Log in
to unlock special pricing