- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BT36-03-1-10N-C
Description
+
Rotary Switch, 1/4 shaft, PC mount & process seal, 36° , 3 deck, 1 pole/deck,
Search Keywords: 71BT3603110NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BT36-03-1-10N-C
-
Alias/AKA:71BT36-03A10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$66.11
5
$65.93
7
$65.77
13
$53.12
19
$50.89
25 +
$49.87
Click for Quote
Log in
to unlock special pricing