- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BSF30-02-2-06N
Grayhill
71BSF30-02-2-06N
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Search Keywords: 71BSF3002206N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BSF30-02-2-06N
-
Alias/AKA:71BSF30-02C06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 71BSF30-02-2-06N RoHS compliant?
Yes, 71BSF30-02-2-06N is RoHS compliant.
What is the lead time for 71BSF30-02-2-06N?
The standard lead time for 71BSF30-02-2-06N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
7
$63.30
13
$51.13
19
$48.98
25 +
$48.00
Click for Quote
Log in
to unlock special pricing