- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BF36-02-1-10N-F
Description
+
Rotary Switch, 1/4 shaft, PC mount, 36° , 2 deck, 1 pole/deck, 10 position/po
Search Keywords: 71BF3602110NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BF36-02-1-10N-F
-
Alias/AKA:71BF36-02B10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$34.11
5
$32.15
10
$31.66
25
$31.20
50
$30.36
100
$25.31
250 +
$23.34
Click for Quote
Log in
to unlock special pricing