- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BF30-04-2-06N
Description
+
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71BF3004206N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BF30-04-2-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
7
$102.63
13
$68.02
19
$55.26
25 +
$54.16
Click for Quote
Log in
to unlock special pricing