- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF36-02QAJN
Description
+
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71BDF3602QAJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF36-02QAJN
-
Alias/AKA:71BDF36-02-2-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:513872
-
Pole Throw Configuration:DP5T13875
-
Actuator Length:9.53 mm
-
Dimension:18.42mm x 42.32mm x 18.0813878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3613842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Right Angle13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$52.75
5
$52.62
7
$52.49
13
$42.40
19
$40.62
25 +
$39.80
Click for Quote
Log in
to unlock special pricing