- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF36-02-2-AJN
Description
+
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71BDF36022AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF36-02-2-AJN
-
Alias/AKA:71BDF36-02QAJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$52.75
5
$52.62
7
$52.49
13
$42.40
19
$40.62
25 +
$39.80
Click for Quote
Log in
to unlock special pricing