- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF36-02-1-AJN
Description
+
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Search Keywords: 71BDF36021AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF36-02-1-AJN
-
Alias/AKA:71BDF36-02PAJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1013872
-
Pole Throw Configuration:SP10T13875
-
Actuator Length:9.53 mm
-
Dimension:18.42mm x 42.32mm x 18.0813878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3613842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Right Angle13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$48.52
5
$36.41
7
$35.70
13
$35.34
19
$34.65
25 +
$34.31
Click for Quote
Log in
to unlock special pricing