- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF36-01PAJN
Grayhill
71BDF36-01PAJN
Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF36-01PAJN
-
Alias/AKA:71BDF36-01-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SP10T
-
Actuator Length:9.53 mm
-
Dimension:18.42 x 36.78 x 18.08 mm
-
Actuator Style/Diameter:Flatted Shaft/6.36
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.3@115VAC A