Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

71BDF30-04PAJN

Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71BDF3004PAJN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    71BDF30-04PAJN
  • Alias/AKA:
    71BDF30-04-1-AJN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    N/A
  • Pole Throw Configuration:
    4P12T
  • Actuator Length:
    9.53 mm
  • Dimension:
    22.23 x 53.39 x 18.08 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.36
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.3@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 71BDF30-04PAJN RoHS compliant?
Yes, 71BDF30-04PAJN is RoHS compliant.
What is the lead time for 71BDF30-04PAJN?
The standard lead time for 71BDF30-04PAJN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 433
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.50
5
$88.09
7
$86.51
13
$83.08
19
$80.09
25 +
$76.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!