- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF30-04-1-AJS
Description
+
Rotary Switch, 1/4 shaft, adjustable stop, PC mount, 30° , 4 deck, 1 pole/dec
Search Keywords: 71BDF30041AJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF30-04-1-AJS
-
Alias/AKA:71BDF30-04PAJS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$98.03
13
$64.97
19
$52.79
25 +
$51.73
Click for Quote
Log in
to unlock special pricing