Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

71BDF30-04-1-AJN

Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71BDF30041AJN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 71BDF30-04-1-AJN
Alias/AKA: 71BDF30-04PAJN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 1213872
Pole Throw Configuration: SP12T13875
Actuator Length: 9.53 mm
Dimension: 22.23mm x 53.39mm x 18.0813878mm
Actuator Style/Diameter: Flatted Shaft/6.3613842
Mounting: Panel Mount/Through Hole13870
Body Orientation: Right Angle13849
Terminal Type: PC Pins13888
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.3@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 71BDF30-04-1-AJN RoHS compliant?
Yes, 71BDF30-04-1-AJN is RoHS compliant.
What is the lead time for 71BDF30-04-1-AJN?
The standard lead time for 71BDF30-04-1-AJN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 433
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.50
5
$88.09
7
$86.51
13
$83.08
19
$80.09
25 +
$76.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!