- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF30-03-1-AJS
Description
+
A Series 71, 3-deck, single-pole rotary switch with a 30° angle of throw, adjustable stops, shorting contacts, and PC mount terminals.
Search Keywords: 71BDF30031AJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF30-03-1-AJS
-
Alias/AKA:71BDF30-03PAJS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SP
-
Actuator Length:9.53 mm
-
Dimension:22.23mm x 47.85mm x 18.08 mm
-
Actuator Style/Diameter:Flatted Shaft/6.36
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
On Order:
100
can ship 7/20/26
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$60.86
5
$60.26
7
$59.48
13
$58.27
19
$57.99
25 +
$52.26
Click for Quote
Log in
to unlock special pricing