- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF30-03-1-AJN
Grayhill
71BDF30-03-1-AJN
A Series 71, 3-deck, 1-pole non-shorting rotary switch with a 30° angle of throw, adjustable stops, and PC mount terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A Series 71, 3-deck, 1-pole non-shorting rotary switch with a 30° angle of throw, adjustable stops, and PC mount terminals.
Search Keywords: 71BDF30031AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF30-03-1-AJN
-
Alias/AKA:71BDF30-03PAJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1213872
-
Pole Throw Configuration:SP12T13875
-
Actuator Length:9.53 mm
-
Dimension:22.23mm x 47.85mm x 18.0813878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3613842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Right Angle13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 71BDF30-03-1-AJN RoHS compliant?
Yes, 71BDF30-03-1-AJN is RoHS compliant.
What is the lead time for 71BDF30-03-1-AJN?
The standard lead time for 71BDF30-03-1-AJN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
On Order:
100
can ship 10/19/26
MOQ for out of Stock Qty:
6
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$124.47
5
$118.25
6
$112.34
13
$63.82
19
$51.85
25 +
$50.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT