- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF30-02-2-AJN
Description
+
Switch Rotary DP Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71BDF30022AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF30-02-2-AJN
-
Alias/AKA:71BDF30-02QAJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:4P6T
-
Actuator Length:9.53 mm
-
Dimension:22.23 x 42.32 x 18.08 mm
-
Actuator Style/Diameter:Flatted Shaft/6.36
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
99
can ship 7/27/26
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$50.64
5
$43.44
10
$40.30
25
$36.64
50
$34.11
100
$31.89
250 +
$29.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT