Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

71BDF30-01-1-AJN

Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Search Keywords: 71BDF30011AJN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    71BDF30-01-1-AJN
  • Alias/AKA:
    71BDF30-01PAJN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    1213872
  • Pole Throw Configuration:
    SP12T13875
  • Actuator Length:
    9.53 mm
  • Dimension:
    22.23mm x 36.78mm x 18.0813878mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.3613842
  • Mounting:
    Panel Mount/Through Hole13870
  • Body Orientation:
    Right Angle13849
  • Terminal Type:
    PC Pins13888
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.3@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 71BDF30-01-1-AJN RoHS compliant?
Yes, 71BDF30-01-1-AJN is RoHS compliant.
What is the lead time for 71BDF30-01-1-AJN?
The standard lead time for 71BDF30-01-1-AJN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
On Order:
100   can ship 10/19/26
MOQ for out of Stock Qty:
7
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$34.05
5
$29.38
7
$27.37
13
$27.24
19
$26.98
25 +
$22.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!