- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BD36-01-1-AJN
Grayhill
71BD36-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 71BD36-01-1-AJN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | SP10T |
| Actuator Length: | 9.53 mm |
| Dimension: | 19.05 x 19.05 x 36.78 mm |
| Actuator Style/Diameter: | Flatted Shaft/6.36 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 36 ° |
| Contact Rating @ Voltage: | 0.3@115VAC A |