- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BD30-03-3-AJN
Grayhill
71BD30-03-3-AJN
Switch Rotary 3P Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary 3P Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71BD30033AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BD30-03-3-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:9P4T
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 47.85 mm
-
Actuator Style/Diameter:Flatted Shaft/6.36
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Frequently Asked Questions
Is 71BD30-03-3-AJN RoHS compliant?
Yes, 71BD30-03-3-AJN is RoHS compliant.
What is the lead time for 71BD30-03-3-AJN?
The standard lead time for 71BD30-03-3-AJN is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
7
$105.90
13
$70.18
19
$57.02
25 +
$55.88
Click for Quote
Log in
to unlock special pricing