Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

71BD30-01-1-AJS

Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71BD30011AJS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 71BD30-01-1-AJS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SP12T
Actuator Length: 9.53 mm
Dimension: 19.05 x 19.05 x 36.78 mm
Actuator Style/Diameter: Flatted Shaft/6.36
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.3@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 71BD30-01-1-AJS RoHS compliant?
Yes, 71BD30-01-1-AJS is RoHS compliant.
What is the lead time for 71BD30-01-1-AJS?
The standard lead time for 71BD30-01-1-AJS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.48
5
$37.38
7
$37.01
13
$34.61
19
$33.52
25 +
$33.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!