- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71B36-06-1-10N-C
Description
+
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Search Keywords: 71B3606110NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71B36-06-1-10N-C
-
Alias/AKA:71B36-06A10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1013872
-
Pole Throw Configuration:SP10T13875
-
Actuator Length:9.53 mm
-
Dimension:19.05mm x 19.05mm x 71.5813878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3613842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$105.93
5
$105.66
7
$105.40
13
$69.85
19
$56.75
25 +
$55.61
Click for Quote
Log in
to unlock special pricing