- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71B36-02-1-10N-F
Description
+
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71B3602110NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71B36-02-1-10N-F
-
Alias/AKA:71B36-02B10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 42.32 mm
-
Actuator Style/Diameter:Flatted Shaft/6.36
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
7
$40.62
13
$32.81
19
$31.43
25 +
$30.80
Click for Quote
Log in
to unlock special pricing