Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

71B30-01-6-02N

A Series 71 multi-deck rotary switch with a 30° angle of throw, featuring one deck, six poles per deck, and two non-shorting p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A Series 71 multi-deck rotary switch with a 30° angle of throw, featuring one deck, six poles per deck, and two non-shorting positions per pole.
Search Keywords: 71B3001602N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 71B30-01-6-02N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Pole Throw Configuration: 6PDT
Actuator Length: 9.53 mm
Dimension: 19.05 x 19.05 x 36.78 mm
Actuator Style/Diameter: Flatted Shaft/6.36
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.3@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 71B30-01-6-02N RoHS compliant?
Yes, 71B30-01-6-02N is RoHS compliant.
What is the lead time for 71B30-01-6-02N?
The standard lead time for 71B30-01-6-02N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.31
5
$51.18
7
$51.05
13
$41.24
19
$39.50
25 +
$38.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!