- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71ADF30-02-1-AJN
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Search Keywords: 71ADF30021AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71ADF30-02-1-AJN
-
Alias/AKA:71ADF30-02PAJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$50.12
5
$50.00
7
$49.87
13
$40.28
19
$38.59
25 +
$37.81
Click for Quote
Log in
to unlock special pricing