Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

71AD30-02-1-AJN

A Series 71 multi-deck rotary switch with two decks, one pole per deck, a 30° angle of throw, and adjustable stops.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A Series 71 multi-deck rotary switch with two decks, one pole per deck, a 30° angle of throw, and adjustable stops.
Search Keywords: 71AD30021AJN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    71AD30-02-1-AJN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    N/A
  • Pole Throw Configuration:
    DP12T
  • Actuator Length:
    9.53 mm
  • Dimension:
    19.05 x 19.05 x 42.32 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.3@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 71AD30-02-1-AJN RoHS compliant?
Yes, 71AD30-02-1-AJN is RoHS compliant.
What is the lead time for 71AD30-02-1-AJN?
The standard lead time for 71AD30-02-1-AJN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.22
5
$34.03
10
$33.53
25
$32.85
50
$32.34
100
$25.48
250 +
$23.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!