- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71A30-04A12N
Description
+
Rotary Switch, 1/8 shaft, 30° , 4 deck, 1 pole/deck, 12 position/pole, non-sh
Search Keywords: 71A3004A12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71A30-04A12N
-
Alias/AKA:71A30-04-1-12N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$60.04
13
$48.49
19
$46.45
25 +
$45.52
Click for Quote
Log in
to unlock special pricing