- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71A30-04-2-03N
Grayhill
71A30-04-2-03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71A3004203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71A30-04-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 53.39 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Frequently Asked Questions
Is 71A30-04-2-03N RoHS compliant?
Yes, 71A30-04-2-03N is RoHS compliant.
What is the lead time for 71A30-04-2-03N?
The standard lead time for 71A30-04-2-03N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$75.141
13
$68.310
19
$55.500
25 +
$54.390
Click for Quote
Log in
to unlock special pricing