- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71A30-01-4-03N
Grayhill
71A30-01-4-03N
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71A3001403N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71A30-01-4-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:4P3T
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 36.78 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Frequently Asked Questions
Is 71A30-01-4-03N RoHS compliant?
Yes, 71A30-01-4-03N is RoHS compliant.
What is the lead time for 71A30-01-4-03N?
The standard lead time for 71A30-01-4-03N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
7
$47.50
13
$38.37
19
$36.75
25 +
$36.02
Click for Quote
Log in
to unlock special pricing