- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 70-ODC15
Description
+
I/O Module Relays Output Module 15VDC 16mA 4000Vrms Thru-Hole
Search Keywords: 70ODC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:70-ODC15
-
Alias/AKA:ASM-60VDC.3.5A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$13.64
25
$12.36
50
$11.81
100
$10.65
250
$10.07
500
$9.80
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing